Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401884983Copy
Newark Part No.80AK6676
Product RangeLedinaire Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401884983Copy
Newark Part No.80AK6676
Product RangeLedinaire Series
Power Rating70W
Beam Angle-
Beam Angle-
Sensing Range Max-
Color Temperature Typ4000K
Luminous Flux8400lm
IP / NEMA RatingIP65
Length293mm
Width203mm
Depth53mm
Color Rendering Index80
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Power Rating
70W
Beam Angle
-
Color Temperature Typ
4000K
IP / NEMA Rating
IP65
Width
203mm
Color Rendering Index
80
SVHC
To Be Advised
Beam Angle
-
Sensing Range Max
-
Luminous Flux
8400lm
Length
293mm
Depth
53mm
Product Range
Ledinaire Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
