Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401884683
Newark Part No.80AK6674
Product RangeLedinaire Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.790 |
Price for:Each
Minimum: 1
Multiple: 1
$118.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401884683
Newark Part No.80AK6674
Product RangeLedinaire Series
Power Rating50W
Beam Angle-
Beam Angle-
Sensing Range Max-
Color Temperature Typ4000K
Luminous Flux6000lm
IP / NEMA RatingIP65
Length263mm
Width173mm
Depth53mm
Color Rendering Index80
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Power Rating
50W
Beam Angle
-
Color Temperature Typ
4000K
IP / NEMA Rating
IP65
Width
173mm
Color Rendering Index
80
SVHC
To Be Advised
Beam Angle
-
Sensing Range Max
-
Luminous Flux
6000lm
Length
263mm
Depth
53mm
Product Range
Ledinaire Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate