Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401857483Copy
Newark Part No.80AK6658
Product RangeLedinaire Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401857483Copy
Newark Part No.80AK6658
Product RangeLedinaire Series
Light SourceLED
Power Rating150W
CCT4000K
Total Light Output18000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length409mm
Depth32.2mm
Width282mm
Energy Rating-
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
409mm
Width
282mm
Product Range
Ledinaire Series
Power Rating
150W
Total Light Output
18000lm
IP / NEMA Rating
IP65
Depth
32.2mm
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
