Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401802580Copy
Newark Part No.82AH9525
Product RangeWL060V
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401802580Copy
Newark Part No.82AH9525
Product RangeWL060V
Technical Datasheet
Light SourceLED
Input Power19.5W
Input Voltage240V
Light ColorNeutral White
Color Temperature Typ4000K
Ceiling Hole Dia345mm
Product RangeWL060V
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
240V
Color Temperature Typ
4000K
Product Range
WL060V
Input Power
19.5W
Light Color
Neutral White
Ceiling Hole Dia
345mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
