Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401532131
Newark Part No.82AH9496
Product RangeDN060B
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401532131
Newark Part No.82AH9496
Product RangeDN060B
Technical Datasheet
Light SourceLED
Input Power18W
Input Voltage240V
Light ColorWhite
Color Temperature Typ4000K
Ceiling Hole Dia194mm
Product RangeDN060B
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
240V
Color Temperature Typ
4000K
Product Range
DN060B
Input Power
18W
Light Color
White
Ceiling Hole Dia
194mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
