Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No45350600Copy
Newark Part No.50AC7958
Product RangeMASTER LEDcandle
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No45350600Copy
Newark Part No.50AC7958
Product RangeMASTER LEDcandle
Technical Datasheet
Lamp StyleCandle
Lamp Base TypeE14 / SES
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating6W
Supply Voltage240V
Energy RatingA+
External Length113mm
External Diameter38mm
Product RangeMASTER LEDcandle
SVHCTo Be Advised
Technical Specifications
Lamp Style
Candle
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
A+
External Diameter
38mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240V
External Length
113mm
Product Range
MASTER LEDcandle
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
