Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERMAPLUG
Manufacturer Part NoNC10/3 BLACKCopy
Newark Part No.83AK0867
Product RangePermaplug - 10A In Line Connectors
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 5+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERMAPLUG
Manufacturer Part NoNC10/3 BLACKCopy
Newark Part No.83AK0867
Product RangePermaplug - 10A In Line Connectors
Product RangePermaplug - 10A In Line Connectors
GenderPlug, Receptacle
Voltage Rating230V
Current Rating10A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Permaplug - 10A In Line Connectors
Voltage Rating
230V
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug, Receptacle
Current Rating
10A
Contact Termination Type
Screw
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
