Print Page
W2485
6 LED Headlamp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2485Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y9232
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2485Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y9232
Lighting TypeLED Head Lamp
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
6 LED Headlamp Great utility headlamp for camping, backpacking, hunting, emergencies, home repair, and around the workshop.
- Comfortable and lightweight; perfect for camping, backpacking, emergency lighting, and home repair
- Adjustable head-strap
- 4 white, 2 red LEDs with 4 modes: high
- 38 lumens; 6.5 hour run time; 28.5m beam
- Includes 3AAA alkaline batteries
Technical Specifications
Lighting Type
LED Head Lamp
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate