Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV93-G-YE4M-STOOWCopy
Newark Part No.24C4292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.670 |
| 5+ | $79.360 |
| 10+ | $78.630 |
| 25+ | $76.800 |
| 50+ | $72.040 |
| 100+ | $64.730 |
| 250+ | $58.880 |
Price for:Each
Minimum: 1
Multiple: 1
$86.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV93-G-YE4M-STOOWCopy
Newark Part No.24C4292
Technical Datasheet
Connector Type A7/8" Receptacle
Connector Type A7/8" Sensor Straight 3 Position Receptacle
Connector to Connector7/8"-Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
Cable Length - Metric4m
No. of Positions3 Positions
Cable Length - Imperial13.1ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
7/8" Receptacle
Connector to Connector
7/8"-Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Product Range
-
Connector Type A
7/8" Sensor Straight 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
4m
Cable Length - Imperial
13.1ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
