Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoOBG8000-R201-2EP-IO-V1Copy
Newark Part No.95AC4847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.010 |
| 5+ | $265.930 |
| 10+ | $255.550 |
| 25+ | $243.870 |
| 50+ | $212.740 |
Price for:Each
Minimum: 1
Multiple: 1
$275.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoOBG8000-R201-2EP-IO-V1Copy
Newark Part No.95AC4847
Technical Datasheet
Sensing Distance Max5.6m
Sensing MethodPolarized Retroreflective
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
5.6m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (07-Jul-2017)
Sensing Method
Polarized Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
