Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB 5-18GM50-E2-C-V1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24C2590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.550 |
| 10+ | $134.380 |
| 25+ | $126.510 |
| 50+ | $122.580 |
| 100+ | $118.650 |
Price for:Each
Minimum: 1
Multiple: 1
$143.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB 5-18GM50-E2-C-V1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24C2590
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NBB 5-18GM50-E2-C-V1 is an inductive sensor.
- 5mm flush, weld immune
- Normally open (NO) switching function, PNP output type
- 3-wire output type, operating voltage range from 10 to 30VDC
- Reverse polarity, short-circuit protection
- ≤ 3V voltage drop, operating current range from 0 to 200mA
- EN IEC 60947-5-2 standards
- Connector plug M12 x 1, 4-pin connection type, brass, PTFE coated housing material
- IP67 degree of protection
- Dimension is (L x D) 1.96inch x 0.70inch
- Ambient temperature range from -25 to 70°C
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
