
| Quantity | Price |
|---|---|
| 1+ | $326.880 |
| 5+ | $282.950 |
| 10+ | $272.610 |
| 25+ | $260.980 |
| 50+ | $241.600 |
| 100+ | $211.890 |
Product Information
Product Overview
The MPA1HD is a multifunction Plug-in Timer/Logic Card that easily converts any ON/OFF MP Series photoelectric into a multifunction control. Seven DIP switches located on the timer card provide the user with a choice of seven delay functions including dual delay and motion detection. In addition, light operated or dark operated sensing can be selected by a switch located on the photoelectric sensor head. The timer/logic cards can be set up to modify the sensor’s head output signal. In addition, the timer/logic card offers four modes of operation - 1-shot, a delayed 1-shot, 1-shot drop and a delayed 1-shot drop. The cards can be adjusted for both the width of the 1-shot pulse and the length of delay before the 1-shot is fired.
- 0.15 to 15 seconds Time adjustment
- Photoelectric sensor head
- Reflector (retro and polar scans)
Applications
Sensing & Instrumentation
Technical Specifications
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
