Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoLED18-RRR-P
Newark Part No.08J7045
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia18mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
18mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24VDC
Forward Current If
-
IP / NEMA Rating
IP67
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
