Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoGLK18-55/59/115/161
Newark Part No.73P4574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.200 |
| 10+ | $145.730 |
Price for:Each
Minimum: 1
Multiple: 1
$160.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoGLK18-55/59/115/161
Newark Part No.73P4574
Technical Datasheet
Product Range-
Supply Voltage Min20V
Supply Voltage Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The GLK18-55/59/115/161 is a Retroreflective Sensor with polarization filter, that helps improve the efficiency of machines and systems. The design of the M18 plastic housing, the connection technology and sensor properties are highly standardized. Concentrating on the key sensor requirements has produced a robust and reliable product series for DC and AC/DC voltage systems without any overengineering. The mounting set included in the scope of delivery and the optimized potentiometer design ensures fast assembly and easy configuration.
- 0 to 4m Effective detection range
- 0.05 to 4m Reflector distance
- Dark ON switching type
- N-channel MOSFET, short circuit protected signal output
- 50Hz Switching frequency
- IP67 Protection rating
- 2m, 3 x 0.34mm2, PVC cable connection
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Universal usage at different power supplies
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Supply Voltage Max
250V
Supply Voltage Min
20V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
