
Product Information
Product Overview
BTC12N-GP-TS3-DP-N1 is a BTC12 compact industrial box thin client for use in harsh industrial environments. Its low profile and high operating temperature range offer installation flexibility for automation cabinets, drawers in production, and in control rooms. An Apollo Lake processor supports modern operator workstation setups with up to two monitors. The display port interfaces support even sophisticated Ultra HD (4K) screens with 60Hz. Remote monitors and box thin clients, the standard BTC12N-GP-TS3-DP-N0 is shipped with RM Shell 5, the latest generation of thin client firmware for industrial-grade security and stability. Approved by UL.
- Industrial-grade box thin client for 24/7 operation
- Long-term support with product availability for more than 5 years
- Power input voltage range from 16 to 28VDC
- Intel® Apollo Lake N4200 series processor
- IP40 degree of protection
- Desktop or wall mounting, VESA mount and DIN-rail mounting via optional adapter
- Operating temperature range from -20 to 60°C
- Dimension is 8.50 x 5.11 x 1.85inch
Technical Specifications
2Ports
1Gbps
Desktop / Wall
No SVHC (07-Jul-2017)
5 Port
USB 2.0 x 2, USB 3.1 x 2, Gigabit Ethernet x 2, DisplayPort x 2, DC Jack x 1, RS232/485 x 1
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
