Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1290/1UCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AJ1878
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.250 |
| 25+ | $67.000 |
| 50+ | $62.920 |
| 100+ | $61.180 |
| 250+ | $59.430 |
Price for:Each
Minimum: 1
Multiple: 1
$72.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1290/1UCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AJ1878
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric380mm
For Use WithPenn Elcom 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial14.96"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
1U
External Depth - Metric
380mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Penn Elcom 19" Rack Cabinets
External Depth - Imperial
14.96"
SVHC
To Be Advised
Alternatives for R1290/1U
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
