Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1287/1BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88W0569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.090 |
| 5+ | $31.540 |
| 10+ | $30.040 |
| 25+ | $28.340 |
| 50+ | $26.220 |
| 100+ | $24.510 |
| 250+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$34.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1287/1BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88W0569
SVHCNo SVHC (15-Jan-2019)
Product Overview
Security Rack Panel Black powder coated, solid security rack panel.
- Black powder coated
- Solid
- Made from 1. 2mm / 18 gauge steel
- Weight: 0. 474Kg / 1. 04Lb.
- Size 1U
- Available vented or solid
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
