Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1272/4UVKCopy
Newark Part No.97AK7056
Product RangeR1272 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.500 |
Price for:Each
Minimum: 1
Multiple: 1
$97.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1272/4UVKCopy
Newark Part No.97AK7056
Product RangeR1272 Series
Technical Datasheet
Panel TypeHinged Vented Panel
Rack U Height4U
Panel MaterialSteel
Body ColorBlack
For Use WithPenn Elcom R0863 and R0883 Series 1/16" Rack Rails
External Height - Metric177.8mm
External Width - Metric482.6mm
External Height - Imperial7"
External Width - Imperial19"
Product RangeR1272 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Hinged Vented Panel
Panel Material
Steel
For Use With
Penn Elcom R0863 and R0883 Series 1/16" Rack Rails
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
4U
Body Color
Black
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
R1272 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
