Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1272/3UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK5240
Product RangePenn Elcom - R1272
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.840 |
| 5+ | $45.340 |
| 10+ | $43.290 |
| 25+ | $40.960 |
| 50+ | $38.050 |
| 100+ | $35.720 |
| 250+ | $32.230 |
| 5000+ | $31.590 |
Price for:Each
Minimum: 1
Multiple: 1
$48.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1272/3UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK5240
Product RangePenn Elcom - R1272
Panel TypeHinged Panel
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use WithR0863 and R0883 Family Rack Rail
External Height - Metric133.4mm
External Width - Metric482.6mm
External Height - Imperial5.25"
External Width - Imperial19"
Product RangePenn Elcom - R1272
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Hinged Panel
Panel Material
Steel
For Use With
R0863 and R0883 Family Rack Rail
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
3U
Body Color
Black
External Height - Metric
133.4mm
External Height - Imperial
5.25"
Product Range
Penn Elcom - R1272
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
