Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1272/2UVKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK5239
Product RangePenn Elcom - R1272
Your Part Number
1 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.140 |
| 5+ | $51.540 |
| 10+ | $49.420 |
| 25+ | $47.020 |
| 50+ | $44.030 |
| 100+ | $41.630 |
Price for:Each
Minimum: 1
Multiple: 1
$55.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1272/2UVKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK5239
Product RangePenn Elcom - R1272
Panel TypeHinged Vented Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use WithR0863 and R0883 Family Rack Rail
External Height - Metric88.9mm
External Width - Metric482.6mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangePenn Elcom - R1272
SVHCTo Be Advised
Technical Specifications
Panel Type
Hinged Vented Panel
Panel Material
Steel
For Use With
R0863 and R0883 Family Rack Rail
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
2U
Body Color
Black
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
Penn Elcom - R1272
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
