Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | R1268/3UKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK8441 |
| Product Range | Penn Elcom - Rack Panels |
| Your Part Number |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.770 |
| 5+ | $9.250 |
| 10+ | $8.820 |
| 25+ | $8.210 |
| 50+ | $7.640 |
| 100+ | $7.120 |
| 250+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | R1268/3UKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK8441 |
| Product Range | Penn Elcom - Rack Panels |
| Panel Type | Flanged Panel |
| Rack U Height | 3U |
| Panel Material | Steel |
| Body Color | Black |
| For Use With | - |
| External Height - Metric | 133.4mm |
| External Width - Metric | 482.6mm |
| External Height - Imperial | 5.25" |
| External Width - Imperial | 19" |
| Product Range | Penn Elcom - Rack Panels |
| SVHC | To Be Advised |
Technical Specifications
| Panel Type | Flanged Panel |
|---|---|
| Panel Material | Steel |
| For Use With | - |
| External Width - Metric | 482.6mm |
| External Width - Imperial | 19" |
| SVHC | To Be Advised |
| Rack U Height | 3U |
|---|---|
| Body Color | Black |
| External Height - Metric | 133.4mm |
| External Height - Imperial | 5.25" |
| Product Range | Penn Elcom - Rack Panels |
Alternatives for R1268/3UK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
