Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1268/3UK/F2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.470 |
| 5+ | $29.120 |
| 10+ | $27.730 |
| 25+ | $26.160 |
| 50+ | $24.210 |
| 100+ | $22.630 |
Price for:Each
Minimum: 1
Multiple: 1
$31.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/3UK/F2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2209
Panel TypeRack Panel
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use With19" Dual Fan Cabinet Racks and Equipments
External Height - Metric133.4mm
External Width - Metric482.6mm
External Height - Imperial5.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Rack Panel for 2 Ventilation Fans
- 19" width
- Size: 3U
- Color: black
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" Dual Fan Cabinet Racks and Equipments
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2023)
Rack U Height
3U
Body Color
Black
External Height - Metric
133.4mm
External Height - Imperial
5.3"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
