Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | R1268/1UKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK8439 |
| Product Range | Penn Elcom - Rack Panels |
| Your Part Number |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $5.670 |
| 25+ | $5.320 |
| 50+ | $4.920 |
| 100+ | $4.630 |
| 250+ | $4.270 |
| 500+ | $3.870 |
| 1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | R1268/1UKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK8439 |
| Product Range | Penn Elcom - Rack Panels |
| Panel Type | Flanged Panel |
| Rack U Height | 1U |
| Panel Material | Steel |
| Body Color | Black |
| For Use With | 19" Racks |
| External Height - Metric | 44.4mm |
| External Width - Metric | 482.6mm |
| External Height - Imperial | 1.75" |
| External Width - Imperial | 19" |
| Product Range | Penn Elcom - Rack Panels |
| SVHC | To Be Advised |
Technical Specifications
| Panel Type | Flanged Panel |
|---|---|
| Panel Material | Steel |
| For Use With | 19" Racks |
| External Width - Metric | 482.6mm |
| External Width - Imperial | 19" |
| SVHC | To Be Advised |
| Rack U Height | 1U |
|---|---|
| Body Color | Black |
| External Height - Metric | 44.4mm |
| External Height - Imperial | 1.75" |
| Product Range | Penn Elcom - Rack Panels |
Alternatives for R1268/1UK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
