Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/3UVG
Newark Part No.83AK1010
Product RangePenn Elcom - R1194 Vented
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.230 |
Price for:Each
Minimum: 1
Multiple: 1
$68.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/3UVG
Newark Part No.83AK1010
Product RangePenn Elcom - R1194 Vented
Rack U Height3U
External Width - Metric-
External Depth - Metric368mm
For Use WithPenn Elcom 19" Rack Cabinet
External Width - Imperial-
External Depth - Imperial14.48"
Product RangePenn Elcom - R1194 Vented
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Rack U Height
3U
External Depth - Metric
368mm
External Width - Imperial
-
Product Range
Penn Elcom - R1194 Vented
External Width - Metric
-
For Use With
Penn Elcom 19" Rack Cabinet
External Depth - Imperial
14.48"
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate