Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoD2101K-04Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31T9504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 5+ | $8.610 |
| 10+ | $8.160 |
| 25+ | $7.510 |
| 50+ | $6.910 |
| 100+ | $6.350 |
| 250+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoD2101K-04Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31T9504
SVHCNo SVHC (15-Jan-2019)
Product Overview
Black Ventilation Dish This dish provides professional looks and quality to any project.
- Material: 1.2mm steel
- Color: Black powder coat
- Connector cutouts: Mesh
- Overall dimensions: 5" x 7"
- Required cutout: 3 5/8" x 5 5/8"
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
