Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 4+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoD0536KCopy
Newark Part No.31T9492
Enclosure MaterialStainless Steel
Body ColorBlack
For Use WithRack Panels
External Height - Metric142.9mm
External Width - Metric92.1mm
External Depth - Metric1.3mm
External Height - Imperial5.6"
External Width - Imperial3.63"
External Depth - Imperial0.05"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Material: 1.2mm steel
- Color: Black powder coat
- Connector cutouts: Louvered
- Overall dimensions: 5" x 7"
- Required cutout: 3 5/8" x 5 5/8"
Technical Specifications
Enclosure Material
Stainless Steel
For Use With
Rack Panels
External Width - Metric
92.1mm
External Height - Imperial
5.6"
External Depth - Imperial
0.05"
SVHC
No SVHC (17-Jan-2023)
Body Color
Black
External Height - Metric
142.9mm
External Depth - Metric
1.3mm
External Width - Imperial
3.63"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
