Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No3234LK
Newark Part No.63M0523
Technical Datasheet
Accessory TypeLocking Drawer
For Use With-
Enclosure Material-
Body Color-
External Height-
External Width-
External Depth387.35mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
4RU High Locking Rack Drawer Powder coated steel drawer fits standard 19" racks and is available in 2RU through 5RU sizes. Perfect when items such as tools, CD's, cables or microphones must be securely stored with an equipment rack.
- External depth: 15. 25"
- Internal height: 6. 35"See the <gt/>Item #555-9000: 2RUItem #555-9001: 3RUItem #555-9002: 4RUItem #555-9003: 5RU
Technical Specifications
Accessory Type
Locking Drawer
Enclosure Material
-
External Height
-
External Depth
387.35mm
SVHC
No SVHC (17-Jan-2022)
For Use With
-
Body Color
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
