Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part No3232 LKCopy
Newark Part No.59AJ3619
Product Range323XLK Series
Your Part Number
No Longer Available
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No3232 LKCopy
Newark Part No.59AJ3619
Product Range323XLK Series
Technical Datasheet
Accessory TypeRack Drawer
For Use WithRacks and Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height88.9mm
External Width437mm
External Depth387.1mm
Product Range323XLK Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Rack Drawer
Enclosure Material
Steel
External Height
88.9mm
External Depth
387.1mm
SVHC
No SVHC (17-Jan-2022)
For Use With
Racks and Cabinets
Body Color
Black
External Width
437mm
Product Range
323XLK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
