Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | IDT8CCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 50AC8670 |
| Your Part Number |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.540 |
Price for:Each
Minimum: 1
Multiple: 1
$56.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | IDT8CCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 50AC8670 |
| Accessory Type | Identified Terminator Pack(17-24) |
| For Use With | Peak Atlas UTP05 IT Cable Network Analyser |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Identified terminators are ideal when testing multiple cable runs with the Atlas IT Network Cable Analyser (UTP05). As well as the standard cable type identification and connection pattern identification, the identified terminators also enable the identity number of a cable run to be displayed on the Atlas IT's display. Simply use the identified terminator in exactly the same way as the standard terminators, the identity is automatically recognised by the Atlas IT and displayed along with the connection details. Supplied as a set of 8 terminators.
- Small size
- Full connection pattern identification
- Identity number displayed on the Atlas IT display
Technical Specifications
| Accessory Type | Identified Terminator Pack(17-24) |
|---|---|
| Product Range | - |
| For Use With | Peak Atlas UTP05 IT Cable Network Analyser |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
