Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $542.990 |
| 5+ | $506.800 |
| 10+ | $479.700 |
| 25+ | $455.050 |
| 50+ | $429.620 |
Price for:Each
Minimum: 1
Multiple: 1
$542.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoWE-402FB-RYGBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM7174
Product RangeWE Series
No. of Stacks / Tiers4
Module Lens ColourAmber, Blue, Green, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Tones2 Tone
Lens Diameter-
IP / NEMA RatingIP54
Connection TypeWire Leaded
Sound Pressure Level (SPL)90dB
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeWE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
24V
Visual Signal Type
Continuous, Flashing
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Min
-30°C
Product Range
WE Series
Module Lens Colour
Amber, Blue, Green, Red
Supply Voltage VDC
24V
Tones
2 Tone
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
90dB
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
