Print Page
PFH-BT-Y
SIGNAL LIGHT, 6VDC, AMBER, 101MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoPFH-BT-YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM6881
Product RangePFH Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $316.920 |
Price for:Each
Minimum: 1
Multiple: 1
$316.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoPFH-BT-YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM6881
Product RangePFH Series
Supply Voltage VAC-
Supply Voltage VDC6V
Module Lens ColourAmber
Visual Signal TypeDouble Flash, Single Flash
IP / NEMA RatingIP55
Lens Diameter101mm
External Height160mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePFH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
IP / NEMA Rating
IP55
External Height
160mm
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
6V
Visual Signal Type
Double Flash, Single Flash
Lens Diameter
101mm
Operating Temperature Min
-10°C
Product Range
PFH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate