Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $268.480 |
| 5+ | $262.480 |
| 10+ | $256.480 |
| 25+ | $251.350 |
| 50+ | $246.220 |
Price for:Each
Minimum: 1
Multiple: 1
$268.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoNE-SN-USBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6826
Product RangeNE Series
Supply Voltage VAC-
Supply Voltage VDC5V
Module Lens ColourAmber, Blue, Cyan, Green, Purple, Red, White
Visual Signal TypeMultifunction
Tones7 Tone
IP / NEMA RatingIP20
Sound Pressure Level (SPL)65dB
Lens Diameter56mm
External Height67.5mm
Connection TypeUSB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeNE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber, Blue, Cyan, Green, Purple, Red, White
Tones
7 Tone
Sound Pressure Level (SPL)
65dB
External Height
67.5mm
Operating Temperature Min
-20°C
Product Range
NE Series
Supply Voltage VDC
5V
Visual Signal Type
Multifunction
IP / NEMA Rating
IP20
Lens Diameter
56mm
Connection Type
USB
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
