Print Page
LR6-3USBW-RYG
SIGNAL TOWER, AMBER/GREEN/RED, 80DB/5VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLR6-3USBW-RYGCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6655
Product RangeLR6-USB Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $350.210 |
| 5+ | $343.210 |
| 10+ | $336.200 |
Price for:Each
Minimum: 1
Multiple: 1
$350.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR6-3USBW-RYGCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6655
Product RangeLR6-USB Series
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC5V
Visual Signal Type-
Tones4 Tone
Lens Diameter60mm
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Connection TypeUSB
Sound Pressure Level (SPL)80dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR6-USB Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
60mm
Connection Type
USB
Operating Temperature Min
-20°C
Product Range
LR6-USB Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
5V
Tones
4 Tone
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
80dB
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate