Print Page
LR5-302LINW-RYG
SIGNAL TOWER, GRN/RED/YELL, 3TIER, 24V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLR5-302LINW-RYGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5741
Product RangeLR5 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $512.950 |
| 5+ | $485.190 |
| 10+ | $464.530 |
| 25+ | $438.850 |
| 50+ | $411.710 |
Price for:Each
Minimum: 1
Multiple: 1
$512.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR5-302LINW-RYGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5741
Product RangeLR5 Series
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing, Sweep
Tones-
Lens Diameter50mm
IP / NEMA RatingIP54
Connection TypeRJ-45 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Continuous, Flashing, Sweep
Lens Diameter
50mm
Connection Type
RJ-45 Connector
Operating Temperature Min
-20°C
Product Range
LR5 Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate