Print Page
CLA6S-24A-CD-30
LED LIGHT BAR, DAYLIGHT, 690LM, 600MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCLA6S-24A-CD-30
Newark Part No.16AM6418
Product RangeCLA Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $516.590 |
Price for:Each
Minimum: 1
Multiple: 1
$516.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCLA6S-24A-CD-30
Newark Part No.16AM6418
Product RangeCLA Series
Light ColorDaylight
Lumen Output690lm
Power Rating11.6W
Supply Voltage24VDC
Light Bar Length600mm
IP RatingIP66, IP67, IP69K
IP RatingIP66, IP67, IP69K
Product RangeCLA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Color
Daylight
Power Rating
11.6W
Light Bar Length
600mm
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (27-Jun-2024)
Lumen Output
690lm
Supply Voltage
24VDC
IP Rating
IP66, IP67, IP69K
Product Range
CLA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate