Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL08-M2JN-BCopy
Newark Part No.67AH4622
Product RangeSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $226.730 |
| 5+ | $193.360 |
| 10+ | $185.510 |
| 25+ | $176.670 |
| 50+ | $161.950 |
| 100+ | $139.380 |
Price for:Each
Minimum: 1
Multiple: 1
$226.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL08-M2JN-BCopy
Newark Part No.67AH4622
Product RangeSL Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeBlinking, Flashing
Lens Diameter80mm
Product RangeSL Series
IP / NEMA RatingIP23, IP65
Power Rating8.5W
External Height121mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
-
Lens Diameter
80mm
IP / NEMA Rating
IP23, IP65
External Height
121mm
Operating Temperature Max
50°C
Supply Voltage VAC
240V
Visual Signal Type
Blinking, Flashing
Product Range
SL Series
Power Rating
8.5W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
