Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL08-M1JN-G
Newark Part No.67AH4611
Product RangeSL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.200 |
| 5+ | $163.910 |
| 10+ | $157.250 |
| 25+ | $149.760 |
| 50+ | $137.280 |
| 100+ | $118.150 |
Price for:Each
Minimum: 1
Multiple: 1
$192.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL08-M1JN-G
Newark Part No.67AH4611
Product RangeSL Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeBlinking, Flashing
Lens Diameter80mm
Product RangeSL Series
IP / NEMA RatingIP23, IP65
Power Rating7.7W
External Height121mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
80mm
IP / NEMA Rating
IP23, IP65
External Height
121mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Blinking, Flashing
Product Range
SL Series
Power Rating
7.7W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate