Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKH-M2T-B
Newark Part No.67AH4586
Product RangeSK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.240 |
| 5+ | $199.760 |
| 10+ | $191.650 |
| 25+ | $182.520 |
| 50+ | $167.310 |
| 100+ | $143.990 |
Price for:Each
Minimum: 1
Multiple: 1
$234.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKH-M2T-B
Newark Part No.67AH4586
Product RangeSK Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Rotating
Lens Diameter100mm
Product RangeSK Series
IP / NEMA RatingIP23, IP65
Power Rating3W
External Height141mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
-
Lens Diameter
100mm
IP / NEMA Rating
IP23, IP65
External Height
141mm
Operating Temperature Max
50°C
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Rotating
Product Range
SK Series
Power Rating
3W
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate