Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-M2WJNWCopy
Newark Part No.76AK3488
Product RangeLR10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.430 |
| 10+ | $230.690 |
| 25+ | $222.500 |
| 50+ | $214.310 |
| 100+ | $204.750 |
Price for:Each
Minimum: 1
Multiple: 1
$248.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-M2WJNWCopy
Newark Part No.76AK3488
Product RangeLR10 Series
Accessory TypeBody Unit
For Use WithPatlite LR10 Series Signal Towers
Product RangeLR10 Series
SVHCTo Be Advised
Product Overview
LR10-M2WJNW is a signal tower with various light patterns and outdoor compatibility.
- Rated voltage range from 100 to 240VAC (50/60Hz)
- Direct mount/ cabtyre cord
- Continuous on, flashing, triple flash, and motorless rotation
- Meets IP66/69K reliable even in harsh environments
- Screw-secured head cover and buzzer unit are available as options
- Upright / inverted mounting
- Loud, 92dB alarm
- Off-white body color
- Operating ambient temperature range from -20°C to +50°C
Technical Specifications
Accessory Type
Body Unit
Product Range
LR10 Series
For Use With
Patlite LR10 Series Signal Towers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
