Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-E-BCopy
Newark Part No.76AK3483
Product RangeLR10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.540 |
| 10+ | $137.990 |
| 25+ | $128.940 |
| 50+ | $124.410 |
| 100+ | $119.890 |
Price for:Each
Minimum: 1
Multiple: 1
$148.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-E-BCopy
Newark Part No.76AK3483
Product RangeLR10 Series
Technical Datasheet
Accessory TypeLED Unit
For Use WithPatlite LR10 Series Signal Towers
Product RangeLR10 Series
SVHCTo Be Advised
Product Overview
LR10-E-B is a blue color LED unit. This LED unit is a part of a pre-assembled model can be rearranged to suit your application.
- 3.94" diameter, 2.36" length
- Operating voltage is 24VDC
- Polycarbonate globe and silicone rubber gasket
- Operating temperature range from -20°C to 50°C
Technical Specifications
Accessory Type
LED Unit
Product Range
LR10 Series
For Use With
Patlite LR10 Series Signal Towers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
