Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLCE-202W-RGCopy
Newark Part No.21J7583
Product RangeLCE Series
Your Part Number
No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLCE-202W-RGCopy
Newark Part No.21J7583
Product RangeLCE Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter40mm
IP / NEMA RatingIP65
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeLCE Series
SVHCTo Be Advised
Product Overview
The LCE-202W-RG is a LED Signal Tower with continuous/flashing lights and audible alarm. Super-bright LEDs provide an average of 100000 hours of reliable and maintenance-free operation.
Applications
Automation & Process Control, Audio, Imaging, Video & Vision
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Lens Diameter
40mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
LCE Series
Module Lens Colour
Green, Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
