Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoVS2-AVT-1PF-08Copy
Newark Part No.78AK9066
Product RangeVeriSafe Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,209.230 |
| 2+ | $1,148.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,209.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS2-AVT-1PF-08Copy
Newark Part No.78AK9066
Product RangeVeriSafe Series
Voltage Measuring Range AC1kV
Meter Display Type-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeVeriSafe Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Measuring Range AC
1kV
Operating Temperature Min
-25°C
Product Range
VeriSafe Series
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
-
Operating Temperature Max
60°C
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
