Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
-
Height
-
SVHC
No SVHC (14-Jun-2023)
Mounting Hole Dia
-
Mount Material
Acetal
Width
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
