Print Page
434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.330 |
| 100+ | $1.170 |
| 250+ | $1.050 |
| 500+ | $0.960 |
| 1000+ | $0.883 |
| 2500+ | $0.820 |
| 5000+ | $0.764 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C96ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AM6543
Product RangeTM Series
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourBlue
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22mm
Width15.6mm
Height9.5mm
Product RangeTM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Blue
Length
22mm
Height
9.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.6mm
Product Range
TM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

