Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C86
Newark Part No.17T7316
Also Known AsGTIN UPC EAN: 07498311513
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $119.470 |
| 3+ | $111.970 |
| 5+ | $107.140 |
| 10+ | $101.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$119.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for TM3S8-C86
5 Products Found
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Blue
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
8.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
