Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $111.550 |
| 10+ | $109.400 |
| 50+ | $106.390 |
| 100+ | $101.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$111.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M8449
Product RangeTM Series
Mount Fixing TypeScrew
Mounting Hole Dia4.572mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.9mm
Width15.5mm
Height9.4mm
Product RangeTM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.572mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
TM Series
Alternatives for TM3S8-C
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

