Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2R6-MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72P3912
Product RangeTM2R6 Series
Also Known AsGTIN UPC EAN: 07498358181
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $149.150 |
| 5+ | $140.380 |
| 10+ | $136.370 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$149.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2R6-MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72P3912
Product RangeTM2R6 Series
Also Known AsGTIN UPC EAN: 07498358181
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.8mm
Height7mm
Product RangeTM2R6 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for TM2R6-M
1 Product Found
Product Overview
- Cable tie mount in natural colour is applied with a rivet and is 0.43" (10.9mm) wide
- Uses a #6 (M3) screw
- Increases mechanical strength, heat and wear resistance and stiffness in indoor environments
- Cable tie mount applied with a rivet for indoor use
- UL94V-2 flammability rating
- CE compliant, UL recognized:E136577 standards
- For use with miniature, intermediate, standard cross-section ties
- Suitable for indoor applications
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
TM2R6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
