Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTFC10EI-X
Newark Part No.66F3554
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352574
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 3+ | $4.350 |
| 5+ | $4.160 |
| 10+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTFC10EI-X
Newark Part No.66F3554
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352574
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length120.1mm
External Width41.1mm
External Height23.6mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
120.1mm
External Height
23.6mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Ivory
External Width
41.1mm
Product Range
Pan-Way Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability