Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTF5WH-E
Newark Part No.46F2177
Product RangePan-Way Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.650 |
| 250+ | $2.430 |
| 500+ | $2.250 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 100
Multiple: 20
$265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTF5WH-E
Newark Part No.46F2177
Product RangePan-Way Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length46.6mm
External Width65.7mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
46.6mm
External Height
14.7mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
White
External Width
65.7mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate