Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTB08X12EWT-AB1Copy
Newark Part No.22AC5396
Also Known AsGTIN UPC EAN: 61305623500
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTB08X12EWT-AB1Copy
Newark Part No.22AC5396
Also Known AsGTIN UPC EAN: 61305623500
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTDP43ME Printer
Legend-
Pitch Spacing-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Terminal Block Marker is a continuous molded flexible polymer material. This thermoplastic elastomeric material shall readily accept continuous thermal transfer print using the Panduit TDP43ME printer. These markers are for indoor use only.
- -42°C to 82°C Service Temperature Range
- Storage Conditions: Store at 70°F (21°C) and 50% Relative Humidity
- UL 94V-0 Flammability Rating
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
-
Product Range
-
For Use With
TDP43ME Printer
Pitch Spacing
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
